1412652 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, PG29, angled, cross bow locking, IP66/IP67, 1412652
Unit Price (€ / pc.)
33.9983 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 2 Weeks **
Sleeve housing, 1412652, Phoenix Contact
Sleeve housing B16, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg29, Height: 76 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B16 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |