1412720 | Phoenix Contact

Grommet housing, size B16, die-cast aluminum, PG21, angled, cross bow locking, IP66/IP67, 1412720

Order No.: 62P2830
EAN: 4055626059945
MPN:
1412720
HC-STA-B16-HLFD-1STP21-EL-AL
Series: HC-STA
1412720 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
26.5965 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
26.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5965 €

Sleeve housing, 1412720, Phoenix Contact

Sleeve housing B16, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg21, Height: 60 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version Tüllengehäuse
Shell size B16
Shell Material Aluminiumdruckguss
Cable Outlet PG21, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP66/IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes