1412749 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, PG29, straight, longitudinal bow locking, IP66/IP67, 1412749

Order No.: 62P2883
EAN: 4055626059013
MPN:
1412749
HC-STA-B24-CHWS-1TTP29-ELC-AL
Series: HC-STA
1412749 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
51.3485 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 1 Week **
Total Price:
51.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.3485 €

Coupling housing, 1412749, Phoenix Contact

Coupling housing B24, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg29, Height: 77 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße B24
Gehäusematerial Aluminiumdruckguss
Kabelausgang PG29, gerade
Verriegelung Längsbügelverriegelung
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes