1412753 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, PG29, angled, cross bow locking, IP66/IP67, 1412753

Order No.: 62P2888
EAN: 4055626060187
MPN:
1412753
HC-STA-B24-HHFD-1STP29-EL-AL
Series: HC-STA
1412753 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.414 € *
Available: 0 pcs.
Available in 10 days: 582 pcs.
Leadtime: 1 Week **
Total Price:
36.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.414 €

Sleeve housing, 1412753, Phoenix Contact

Sleeve housing B24, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg29, Height: 76 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes