1412821 | Phoenix Contact
Surface mount housing, size B6, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP66/IP67, 1412821
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
15.8508 €
50 pcs.
14.7679 €
150 pcs.
14.1372 €
500 pcs.
13.3994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Box mounting base, 1412821, Phoenix Contact
Box mounting base B6, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M20, Height: 54.6 mm, Cable gland: none, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B6 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M20, abgewinkelt | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |