1412830 | Phoenix Contact
Surface mount housing, size B10, die-cast aluminum, 2 x M20, angled, cross bow locking, IP66/IP67/IP54, 1412830
Unit Price (€ / pc.)
33.6056 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 1 Week **
Box mounting base, 1412830, Phoenix Contact
Box mounting base B10, for double locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M20, Height: 54 mm, Cable gland: none, Protective cover: yes, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M20, abgewinkelt | |
Schutzart (IP) | IP66/IP67/IP54 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |