1412837 | Phoenix Contact

Surface mount housing, size B10, die-cast aluminum, 2 x PG16, angled, cross bow locking, IP66/IP67, 1412837

Order No.: 62P2780
EAN: 4055626060958
MPN:
1412837
HC-STA-B10-SLWD-2SSP16-ELC-AL
Series: HC-STA
1412837 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
36.2117 € *
Available in 10 days: 48 pcs. - if ordered today
Total Price:
36.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.2117 €

Box mounting base, 1412837, Phoenix Contact

Box mounting base B10, with double locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x Pg16, Height: 54 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet 2 x PG16, angled
Type of locking cross bow locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15