1412842 | Phoenix Contact

Surface mount housing, size B10, die-cast aluminum, 2 x PG16, angled, longitudinal bow locking, IP66/IP67, 1412842

Order No.: 62P2783
EAN: 4055626060996
MPN:
1412842
HC-STA-B10-SLWS-2SSP16-ELC-AL
Series: HC-STA
1412842 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
34.3196 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
34.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.3196 €

Box mounting base, 1412842, Phoenix Contact

Box mounting base B10, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x Pg16, Height: 54.6 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version Anbaugehäuse
Shell size B10
Shell Material Aluminiumdruckguss
Cable Outlet 2 x PG16, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66/IP67
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes