1412844 | Phoenix Contact
Surface mount housing, size B10, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP66/IP67, 1412844
Unit Price (€ / pc.)
40.6147 € *
Available: 0 pcs.
Available in 10 days: 73 pcs.
Leadtime: 2 Weeks **
Box mounting base, 1412844, Phoenix Contact
Box mounting base B10, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M20, Height: 54.6 mm, Cable gland: none, Protective cover: yes, Standard.
Good shielding in the event of electromagnetic interference.
Technical specifications
Version | Anbaugehäuse | |
Shell size | B10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M20, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |