1412862 | Phoenix Contact

Surface mount housing, size B16, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP66/IP67, 1412862

Order No.: 62P2867
EAN: 4055626061115
MPN:
1412862
HC-STA-B16-SLWS-2SSM32-ELC-AL
Series: HC-STA
1412862 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
37.4731 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 1 Week **
Total Price:
37.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4731 €

Box mounting base, 1412862, Phoenix Contact

Box mounting base B16, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M32, Height: 68 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße B16
Gehäusematerial Aluminiumdruckguss
Kabelausgang 2 x M32, abgewinkelt
Schutzart (IP) IP66/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes