1412877 | Phoenix Contact

Surface mount housing, size B24, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP66/IP67, 1412877

Order No.: 62P2953
EAN: 4055626061269
MPN:
1412877
HC-STA-B24-SLWS-2SSM25-ELC-AL
Series: HC-STA
1412877 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
42.1498 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
42.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.1498 €

Box mounting base, 1412877, Phoenix Contact

Box mounting base B24, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M25, Height: 68 mm, Cable gland: none, Standard.

Good shielding in the event of electromagnetic interference.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße B24
Gehäusematerial Aluminiumdruckguss
Kabelausgang 2 x M25, abgewinkelt
Schutzart (IP) IP66/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes