1413389 | Phoenix Contact
Grommet housing, size B10, die-cast aluminum, M20, angled, screw locking, IP66/IP68/IP69, 1413389
Unit Price (€ / pc.)
26.8107 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 1 Week **
Sleeve housing, 1413389, Phoenix Contact
Sleeve housing, B10, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 74 mm, with 1x M20 thread, Lateral cable outlet, without surface, Conductive seal.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP66/IP68/IP69 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |