1413418 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M40, straight, screw locking, IP66/IP68/IP69, 1413418
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Sleeve housing, 1413418, Phoenix Contact
Sleeve housing, B16, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 93.7 mm, with thread, 1x M40 straight cable outlet, without surface, Conductive seal.
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, straight | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |