1413419 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M40, angled, screw locking, IP66/IP68/IP69, 1413419
Unit Price (€ / pc.)
37.7706 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Sleeve housing, 1413419, Phoenix Contact
Sleeve housing, B16, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 93.7 mm, with thread, 1 x M40 lateral cable outlet, without surface, Conductive seal.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M40, abgewinkelt | |
Schutzart (IP) | IP66/IP68/IP69 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |