1413431 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, M32, angled, screw locking, IP66/IP68/IP69, 1413431

Order No.: 62P1215
EAN: 4055626030449
MPN:
1413431
HC-ADV-B24-HHWH-1STM32-EMC-AL
Series: HC-ADV
1413431 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
38.8654 € *
Available: 0 pcs.
Available in 10 days: 24 pcs.
Leadtime: 1 Week **
Total Price:
38.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8654 €

Sleeve housing, 1413431, Phoenix Contact

Sleeve housing, B24, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height 93.7 mm, with thread, 1 x M32 lateral cable outlet, without surface, Conductive seal.

Technical specifications
Version grommet housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet M32, angled
Degree of protection (IP) IP66/IP68/IP69
Type of locking screw locking
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes