1414980 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, M20, straight, screw locking, IP66/IP68/IP69, 1414980
Unit Price (€ / pc.)
40.4005 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Sleeve housing, 1414980, Phoenix Contact
Sleeve housing, B24, with stainless steel screw locking (Allen screw), Salt-water-resistant aluminum, Height: 93.7 mm, with thread, 1x M25, Straight cable outlet, without surface, Conductive seal.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M20, gerade | |
Schutzart (IP) | IP66/IP68/IP69 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |