1418444 | Phoenix Contact

Cover cap, size B10, die-cast aluminum, screw locking, IP66/IP68/IP69, 1418444

Order No.: 62P2439
EAN: 4055626140230
MPN:
1418444
HC-HPR-B10-BCLWH-E-BK
Series: HC-HPR
Phoenix Contact
1418444 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
42.84 € *
Available: 0 pcs.
Available in 10 days: 116 pcs.
Leadtime: 1 Week **
Total Price:
42.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.84 €

Protective cover, 1418444, Phoenix Contact

Protective cover B10, with screw locking, Material: die-cast aluminum, Protective cover material: Al, Height: 32 mm, for increased environmental and EMC requirements.

Technical specifications
Version cover cap
Shell size B10
Shell Material die-cast aluminum
Degree of protection (IP) IP66/IP68/IP69
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes