1419183 | Phoenix Contact
Cover cap, plastic, IP67, 1419183
Unit Price (€ / pc.)
16.6838 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 2 Weeks **
Protective cover, 1419183, Phoenix Contact
Protective cover, IP67, Plastic version, To cover the contact insert in the RJ45,LC and SC-RJ connector.
Technical specifications
Version | Abdeckkappe | |
Shell Material | Kunststoff | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |