1419185 | Phoenix Contact
Mounting frame, zinc die casting, IP67, 1419185
Unit Price (€ / pc.)
102.9945 € *
Available: 0 pcs.
Available in 10 days: 67 pcs.
Leadtime: 2 Weeks **
Mounting frame, 1419185, Phoenix Contact
Mounting frame, IP67, for bayonet interlocking, Metal, with contact insert for cable connection, for round mounting cutout, with seal, without mounting screws.
Features
- Round panel cutout
- IP65/67
- Bayonet locking
Technical specifications
Version | Anbaurahmen | |
Shell Material | Zinkdruckguss | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |