1419186 | Phoenix Contact

Cover cap, plastic, IP67, 1419186

Order No.: 62P5715
EAN: 4046356540391
MPN:
1419186
VS-V1-F-PC-POBK
Series: VS-V1
1419186 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.7655 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
20.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7655 €

Protective cover, 1419186, Phoenix Contact

Protective cover, IP67, Plastic version, To cover the contact insert in the RJ45,LC and SC-RJ panel mounting frame.

Technical specifications
Version Abdeckkappe
Shell Material Kunststoff
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei