1419232 | Phoenix Contact

Grommet housing, size D7, die-cast aluminum, PG11, straight, longitudinal bow locking, IP66/IP67, 1419232

Order No.: 62P3023
EAN: 4055626159676
MPN:
1419232
HC-STA-D07-HHFS-1TTP11-EL-AL
Series: HC-STA
1419232 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 11 pcs.
Available in 10 days: 453 pcs.
Leadtime: 1 Week **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.0936 €
100 pcs.
3.6057 €
250 pcs.
3.4748 €
1000 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 1419232, Phoenix Contact

Sleeve housing D7, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x Pg11, Height: 60.5 mm, Cable gland: none, Standard.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße D7
Gehäusematerial Aluminiumdruckguss
Kabelausgang PG11, gerade
Schutzart (IP) IP66/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes