1419233 | Phoenix Contact

Surface mount housing, size D7, die-cast aluminum, M20, angled, longitudinal bow locking, IP66/IP67, 1419233

Order No.: 62P3029
EAN: 4055626159850
MPN:
1419233
HC-STA-D07-SHOWS-1STP11-EL-AL
Series: HC-STA
1419233 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 11 pcs.
Available in 10 days: 502 pcs.
Leadtime: 2 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.3883 €
50 pcs.
10.6386 €
150 pcs.
10.1507 €
500 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Box mounting base, 1419233, Phoenix Contact

Box mounting base D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg11, Height: 27.9 mm, Cable gland: none, Standard, Open floor.

Technical specifications
Version Anbaugehäuse
Shell size D7
Shell Material Aluminiumdruckguss
Cable Outlet M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66/IP67
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes