1419242 | Phoenix Contact
Feed through housing, size D7, die-cast aluminum, M20, straight, longitudinal bow locking, IP66/IP67, 1419242
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Feed-through header, 1419242, Phoenix Contact
Feed-through header D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M20, Height: 60.5 mm, Cable gland: none, Standard.
Technical specifications
Version | feed through housing | |
Shell size | D7 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP66/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |