1419244 | Phoenix Contact

Grommet housing, size D7, die-cast aluminum, M25, straight, longitudinal bow locking, IP66/IP67, 1419244

Order No.: 62P3005
EAN: 4055626159751
MPN:
1419244
HC-STA-D07-CHWSCF-1TTM25-EL-AL
Series: HC-STA
1419244 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Available in 10 days: 349 pcs.
Leadtime: 1 Week **
Total Price:
30.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0475 €

Coupling housing, 1419244, Phoenix Contact

Coupling housing D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PA, Cable outlets: 1, Straight, 1x M25, Height: 60.5 mm, Cable gland: none, Protective cover: yes, Standard, for socket inserts.

Technical specifications
Ausführung Tüllengehäuse
Gehäusegröße D7
Gehäusematerial Aluminiumdruckguss
Kabelausgang M25, gerade
Schutzart (IP) IP66/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes