1419248 | Phoenix Contact

Grommet housing, size D7, die-cast aluminum, PG11, straight, longitudinal bow locking, IP66/IP67, 1419248

Order No.: 62P3011
EAN: 4055626159799
MPN:
1419248
HC-STA-D07-CHWSCM-1TTP11-EL-AL
Series: HC-STA
1419248 Phoenix Contact Housings for HDC Connectors
Image may differ

Coupling housing, 1419248, Phoenix Contact

Coupling housing D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PA, Cable outlets: 1, Straight, 1x Pg11, Height: 60.5 mm, Cable gland: none, Protective cover: yes, Standard, for pin inserts.

Technical specifications
Version grommet housing
Shell size D7
Shell Material die-cast aluminum
Cable Outlet PG11, straight
Degree of protection (IP) IP66/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes