1419250 | Phoenix Contact
Surface mount housing, size D7, die-cast aluminum, longitudinal bow locking, IP66/IP67, 1419250
Unit Price (€ / pc.)
24.9067 € *
Available: 0 pcs.
Available in 10 days: 555 pcs.
Leadtime: 1 Week **
Panel mounting base, 1419250, Phoenix Contact
Panel mounting base D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PA, Height: 25.5 mm, Cable gland: none, Protective cover: yes, Standard, for pin inserts.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | D7 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP66/IP67 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |