1419252 | Phoenix Contact

Surface mount housing, size D7, die-cast aluminum, longitudinal bow locking, IP66/IP67, 1419252

Order No.: 62P2983
EAN: 4055626159836
MPN:
1419252
HC-STA-D07-BAWS-EL-AL
Series: HC-STA
1419252 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Available in 10 days: 3,512 pcs.
Leadtime: 1 Week **
Total Price:
12.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5664 €

Panel mounting base, 1419252, Phoenix Contact

Panel mounting base D7, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Height: 28.5 mm, Cable gland: none, Standard, Angled.

Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße D7
Gehäusematerial Aluminiumdruckguss
Schutzart (IP) IP66/IP67
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes