1419257 | Phoenix Contact
Grommet housing, size D7, PA, M20, angled, longitudinal bow locking, IP66, 1419257
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 10 days: 286 pcs.
Leadtime: 1 Week **
Sleeve housing, 1419257, Phoenix Contact
Sleeve housing D7, for single locking latch, Material: PA, Cable outlets: 1, Lateral, M20, Height: 54.5 mm, Cable gland: with, Standard.
Technical specifications
Version | grommet housing | |
Shell size | D7 | |
Shell Material | PA | |
Cable Outlet | M20, angled | |
Degree of protection (IP) | IP66 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |