1419262 | Phoenix Contact
Grommet housing, size D7, PA, M25, straight, longitudinal bow locking, IP66, 1419262
Unit Price (€ / pc.)
22.6338 € *
Available: 0 pcs.
Available in 10 days: 34 pcs.
Leadtime: 1 Week **
Coupling housing, 1419262, Phoenix Contact
Coupling housing D7, with single locking latch, Material: PA, Protective cover material: PA, Cable outlets: 1, Straight, M25, Height: 60.5 mm, Cable gland: with, Protective cover: yes, Standard, for socket inserts.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | D7 | |
Gehäusematerial | PA | |
Kabelausgang | M25, gerade | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |