1419265 | Phoenix Contact

Bulkhead housing, size D7, PA, longitudinal bow locking, IP66, 1419265

Order No.: 62P2994
EAN: 4055626160160
MPN:
1419265
HC-STA-D07-BWS-PL-BK
Series: HC-STA
Phoenix Contact
1419265 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 10 days: 209 pcs.
Leadtime: 1 Week **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €

Panel mounting base, 1419265, Phoenix Contact

Panel mounting base D7, with single locking latch, Material: PA, Height: 25.5 mm, Cable gland: none, Standard.

Technical specifications
Version bulkhead housing
Shell size D7
Shell Material PA
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes