1419266 | Phoenix Contact
Surface mount housing, size D7, PA, longitudinal bow locking, IP66, 1419266
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Available in 10 days: 561 pcs.
Leadtime: 1 Week **
Panel mounting base, 1419266, Phoenix Contact
Panel mounting base D7, with single locking latch, Material: PA, Height: 27.9 mm, Cable gland: none, Standard, Angled.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | D7 | |
Gehäusematerial | PA | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |