1419272 | Phoenix Contact

Cover cap, size D7, PA, longitudinal bow locking, IP65/IP54, 1419272

Order No.: 62P2988
EAN: 4055626160238
MPN:
1419272
HC-STA-D07-BCSFS-PLR-BK
Series: HC-STA
1419272 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0642 €

Protective cover, 1419272, Phoenix Contact

Protective cover D7, for single locking latch, Material: PA, Protective cover material: PA, Height: 30 mm, Seal: yes, Standard, Diameter of retaining cord eyelet: 4 mm, with lanyard, for socket inserts.

Technical specifications
Ausführung Abdeckkappe
Gehäusegröße D7
Gehäusematerial PA
Schutzart (IP) IP65/IP54
Verriegelung Längsbügelverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes