1419275 | Phoenix Contact

Cover cap, size D7, PA, longitudinal bow locking, IP66, 1419275

Order No.: 62P3012
EAN: 4055626160269
MPN:
1419275
HC-STA-D07-HCLWS-PL-BK
Series: HC-STA
1419275 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
14.994 € *
Available: 0 pcs.
Available in 10 days: 171 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.994 €

Protective cover, 1419275, Phoenix Contact

Protective cover D7, with single locking latch, Material: PA, Protective cover material: PA, Height: 28 mm, Seal: no, Standard, Diameter of retaining cord eyelet: 25 mm, with lanyard, for pin inserts.

Technical specifications
Version cover cap
Shell size D7
Shell Material PA
Degree of protection (IP) IP66
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes