1419937 | Phoenix Contact

Grommet housing, size B24, die-cast aluminum, longitudinal bow locking, IP66/IP67, 1419937

Order No.: 62P2931
EAN: 4055626201306
MPN:
1419937
HC-STA-B24-HLFS-BLANK-EL-AL
Series: HC-STA
1419937 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 1 Week **
Total Price:
19.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8016 €

Sleeve housing, 1419937, Phoenix Contact

Sleeve housing B24, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Variable, Height: 60 mm, Cable gland: none, Standard, without thread opening for screw connection.

Good shielding in the event of electromagnetic interference.

Technical specifications
Version Tüllengehäuse
Shell size B24
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP66/IP67
Type of locking Längsbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes