1420050 | Phoenix Contact

Grommet housing, size B6, die-cast aluminum, screw locking, IP66/IP68/IP69, 1420050

Order No.: 62P1157
EAN: 4055626201450
MPN:
1420050
HC-ADV-B06-HHWH-BLANK-ELC-AL
Series: HC-ADV
Phoenix Contact
1420050 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 1 Week **
Total Price:
20.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3371 €

Sleeve housing, 1420050, Phoenix Contact

Sleeve housing B6, with screw locking, Material: Die-cast aluminum, Salt water resistant, Variable, Height: 93.7 mm, Cable gland: none, Offshore/EMC, without thread opening for screw connection, Conductive seal.

Technical specifications
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Degree of protection (IP) IP66/IP68/IP69
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes