1420053 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, screw locking, IP66/IP68/IP69, 1420053
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Leadtime: On Request **
Sleeve housing, 1420053, Phoenix Contact
Sleeve housing B16, with screw locking, Material: Die-cast aluminum, Salt water resistant, Variable, Height: 74 mm, Cable gland: none, Offshore/EMC, without thread opening for screw connection, Conductive seal.
Technical specifications
Version | grommet housing | |
Shell size | B16 | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |