1420908 | Phoenix Contact

Grommet housing, size B10, die-cast aluminum, M25, straight, screw locking, IP66/IP68/IP69, 1420908

Order No.: 62P1176
EAN: 4055626249070
MPN:
1420908
HC-ADV-B10-HHWH-1TTM25-MF-BK
Series: HC-ADV
1420908 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
49.1946 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
49.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.1946 €

Sleeve housing, 1420908, Phoenix Contact

Sleeve housing B10, with screw locking, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Straight, 1x M25, Height: 93.7 mm, Cable gland: none, Increased environmental requirements.

Technical specifications
Version grommet housing
Shell size B10
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes