1420914 | Phoenix Contact
Grommet housing, size B16, die-cast aluminum, M25, angled, screw locking, IP66/IP68/IP69, 1420914
Unit Price (€ / pc.)
50.5036 € *
Available: 0 pcs.
Available in 10 days: 283 pcs.
Leadtime: 1 Week **
Sleeve housing, 1420914, Phoenix Contact
Sleeve housing B16, with screw locking, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M25, Height: 93.7 mm, Cable gland: none, Increased environmental requirements.
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, abgewinkelt | |
Schutzart (IP) | IP66/IP68/IP69 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |