1420928 | Phoenix Contact
Grommet housing, size B24, die-cast aluminum, M25, angled, screw locking, IP66/IP68/IP69, 1420928
Unit Price (€ / pc.)
42.0784 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Sleeve housing, 1420928, Phoenix Contact
Sleeve housing B24, with screw locking, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x M25, Height: 74 mm, Cable gland: none, Increased environmental requirements.
Technical specifications
Version | grommet housing | |
Shell size | B24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | M25, angled | |
Degree of protection (IP) | IP66/IP68/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |