1420933 | Phoenix Contact
Grommet housing, size B16, PA, cross bow locking, IP66, 1420933
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Available in 10 days: 57 pcs.
Leadtime: 1 Week **
Sleeve housing, 1420933, Phoenix Contact
Sleeve housing B16, with double locking latch, Material: PA, Cable outlets: 1, Straight, Height: 63 mm, Cable gland: none, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B16 | |
Gehäusematerial | PA | |
Schutzart (IP) | IP66 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |