1420934 | Phoenix Contact
Grommet housing, size B24, PA, longitudinal bow locking, IP66, 1420934
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Available in 10 days: 142 pcs.
Leadtime: 1 Week **
Sleeve housing, 1420934, Phoenix Contact
Sleeve housing B24, for single locking latch, Material: PA, Cable outlets: 1, Straight, Height: 63 mm, Cable gland: none, Standard.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | PA | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |