1421244 | Phoenix Contact
Bulkhead housing, size B6, PA, 2 x M25, angled, longitudinal bow locking, IP66, 1421244
Unit Price (€ / pc.)
33.2843 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Box mounting base, 1421244, Phoenix Contact
Box mounting base B6, with single locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M25, Height: 74 mm, Cable gland: none, Protective cover: yes, Standard, Including 2x reducing adapter.
One screw connection opening is closed, however can be opened using a screwdriver.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Version | bulkhead housing | |
Shell size | B6 | |
Shell Material | PA | |
Cable Outlet | 2 x M25, angled | |
Degree of protection (IP) | IP66 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |