1421354 | Phoenix Contact
Surface mount housing, size B10, PA, 2 x M20, angled, longitudinal bow locking, IP66, 1421354
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 1 Week **
Box mounting base, 1421354, Phoenix Contact
Box mounting base B10, with single locking latch, Material: PA, Cable outlets: 2, Lateral, 2x M20, Height: 74 mm, Cable gland: none, Standard, Including 2x reducing adapter.
One screw connection opening is closed, however can be opened using a screwdriver.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B10 | |
Gehäusematerial | PA | |
Kabelausgang | 2 x M20, abgewinkelt | |
Schutzart (IP) | IP66 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |