1421380 | Phoenix Contact
Surface mount housing, size B24, PA, 2 x M32, angled, cross bow locking, IP66/IP54, 1421380
Unit Price (€ / pc.)
61.9038 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 1 Week **
Box mounting base, 1421380, Phoenix Contact
Box mounting base B24, for double locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M32, Height: 84 mm, Cable gland: none, Protective cover: yes, Standard, Including 2x reducing adapter.
Features
- Low weight
- Lower risk of condensation
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | PA | |
Kabelausgang | 2 x M32, abgewinkelt | |
Schutzart (IP) | IP66/IP54 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |