1421458 | Phoenix Contact

Surface mount housing, size B16, PA, 2 x M25, angled, cross bow locking, IP66/IP54, 1421458

Order No.: 62P2371
EAN: 4055626265018
MPN:
1421458
HC-EVO-B16-SHFDC-2SSM25-PLRBK
Series: HC-EVO
1421458 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
55.335 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Total Price:
55.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.335 €

Box mounting base, 1421458, Phoenix Contact

Box mounting base B16, for double locking latch, Material: PA, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M25, Height: 84 mm, Cable gland: none, Protective cover: yes, Standard, Including 2x reducing adapter.

Features

  • Low weight
  • Lower risk of condensation
Technical specifications
Ausführung Anbaugehäuse
Gehäusegröße B16
Gehäusematerial PA
Kabelausgang 2 x M25, abgewinkelt
Schutzart (IP) IP66/IP54
Verriegelung Querbügelverriegelung
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes