1424338 | Phoenix Contact
Panel mounting frame, size B6/B24, PC, 1424338
Unit Price (€ / pc.)
11.0908 € *
Available: 0 pcs.
Available in 10 days: 752 pcs.
Leadtime: 2 Weeks **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
9.7580 €
50 pcs.
9.0916 €
150 pcs.
8.6989 €
500 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail mounting frame, 1424338, Phoenix Contact
DIN rail mounting frame, Type: B6 - B24, for contact inserts, Base frame.
Technical specifications
Version | Einbaurahmen | |
Shell size | B6/B24 | |
Shell Material | PC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |