1424365 | Phoenix Contact
Surface mount housing, size D15, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP66/IP67, 1424365
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Available in 10 days: 225 pcs.
Leadtime: 2 Weeks **
Box mounting base, 1424365, Phoenix Contact
Box mounting base D15, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M25, Height: 52 mm, Cable gland: none, Standard.
Technical specifications
Version | Anbaugehäuse | |
Shell size | D15 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x M25, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |