1424369 | Phoenix Contact

Surface mount housing, size D15, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP66/IP67, 1424369

Order No.: 62P3051
EAN: 4055626371108
MPN:
1424369
HC-STA-D15-SLWSC-2SSM20-EL-AL
Series: HC-STA
1424369 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.7674 € *
Available: 0 pcs.
Available in 10 days: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
45.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.7674 €

Box mounting base, 1424369, Phoenix Contact

Box mounting base D15, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Protective cover material: PC, Cable outlets: 2, Lateral, 2x M20, Height: 52 mm, Cable gland: none, Protective cover: yes, Standard.

Technical specifications
Version Anbaugehäuse
Shell size D15
Shell Material Aluminiumdruckguss
Cable Outlet 2 x M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66/IP67
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes