1424380 | Phoenix Contact
Grommet housing, size D25, die-cast aluminum, PG21, angled, longitudinal bow locking, IP66/IP67, 1424380
Unit Price (€ / pc.)
27.9412 € *
Available: 0 pcs.
Available in 10 days: 307 pcs.
Leadtime: 2 Weeks **
Sleeve housing, 1424380, Phoenix Contact
Sleeve housing D25, for single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 1, Lateral, 1x Pg21, Height: 72 mm, Cable gland: none, Standard.
Technical specifications
Version | Tüllengehäuse | |
Shell size | D25 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |