1424392 | Phoenix Contact

Surface mount housing, size D25, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP66/IP67, 1424392

Order No.: 62P3073
EAN: 4055626371320
MPN:
1424392
HC-STA-D25-SLWS-2SSM20-EL-AL
Series: HC-STA
1424392 Phoenix Contact Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.5366 € *
Available: 0 pcs.
Available in 10 days: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
27.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5366 €

Box mounting base, 1424392, Phoenix Contact

Box mounting base D25, with single locking latch, Material: Die-cast aluminum, Salt water resistant, Cable outlets: 2, Lateral, 2x M20, Height: 57 mm, Cable gland: none, Standard.

Technical specifications
Version Anbaugehäuse
Shell size D25
Shell Material Aluminiumdruckguss
Cable Outlet 2 x M20, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP66/IP67
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes